ABB EN40 Contactor, 24V ac/dc Coil, 3-Pole, 40 A, 2.77 kW 24V ac/dc, 3 NO/1 NC, 400V
- RS Stock No.:
- 211-1537
- Mfr. Part No.:
- 1SAE342111R0131
- Brand:
- ABB
Subtotal (1 unit)*
$572.99
(exc. GST)
$630.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $572.99 |
*price indicative
- RS Stock No.:
- 211-1537
- Mfr. Part No.:
- 1SAE342111R0131
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Series | EN40 | |
| Power Rating | 2.77kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Length | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 65mm | |
| Width | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Series EN40 | ||
Power Rating 2.77kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Length 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Depth 65mm | ||
Width 54mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB EN40 Series Contactor, 4 Poles, 40A Current Rating - 1SAE342111R0131
This contactor is a critical component in electrical control devices, designed for reliable operation in both domestic and industrial settings. The EN40 Series contactor operates with a coil voltage of 24 V AC/DC and a maximum contact current rating of 40A. Its robust construction ensures effective control of single and three-phase loads, fulfilling a comprehensive range of application requirements.
Features & Benefits
• Built-in overvoltage protection enhances operational safety
• Hum-free operation reduces electrical noise for quieter environments
• Manual override feature provides flexibility in operations
• Compact design allows for versatile installation options
• 4-pole configuration accommodates diverse load types
• Low power consumption increases energy efficiency
Applications
• Utilised for controlling motors in industrial machinery
• Used in automation systems to manage electrical loads
• Appropriate for HVAC systems to regulate equipment
• Integrated into building management systems for efficiency
What ensures the reliable operation of this component in various environments?
The extensive temperature range of -25°C to +55°C allows it to function effectively in both extreme heat and cold, making it suitable for diverse applications. Additionally, its durability is accounted for by a mechanical lifespan exceeding 1,000,000 cycles.
How does this product compare to alternatives in terms of power handling?
It is capable of managing loads up to 40A, which positions it competitively within the high power contactor category, accommodating rigorous industrial demands alongside efficient domestic use.
Can this product be operated manually?
Yes, it features a manual operation mode with three states: On, Off, and Auto, allowing users to switch control modes based on operational needs.
Related links
- ABB EN40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V
- ABB EN40 Contactor 3-Pole 2.77 kW 24V 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 24V 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 230V ac/dc 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 230V ac 400V
- ABB EN40 Contactor 4-Pole 2.77 kW 110V ac 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 230V ac/dc 400V
- ABB EN25 Contactor 4-Pole 17.3 kW 24V ac/dc 400V