Siemens 3RT1 Contactor, 24V ac/dc Coil, 3-Pole, 150 A, 75 kW 24V ac/dc, 3 NO, 400V ac
- RS Stock No.:
- 751-5568
- Mfr. Part No.:
- 3RT1055-6AB36
- Brand:
- Siemens
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$2,173.11
(exc. GST)
$2,390.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $2,173.11 | - |
| 3 + | $2,066.63 | 4% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 751-5568
- Mfr. Part No.:
- 3RT1055-6AB36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 150A | |
| Power Rating | 75kW | |
| Series | 3RT1 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 170mm | |
| Standards/Approvals | CCC, CE, EAC, CSA, UL | |
| Depth | 169mm | |
| Length | 120mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 150A | ||
Power Rating 75kW | ||
Series 3RT1 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 170mm | ||
Standards/Approvals CCC, CE, EAC, CSA, UL | ||
Depth 169mm | ||
Length 120mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Siemens 3RT1 Series Contactor, 24V Coil voltage, 150A Contact Current - 3RT1055-6AB36
Features and Benefits:
• 75 kW power rating supports high-power motor loads
• 24V ac/dc Coil reduces control-voltage complexity
• 2NO 2NC auxiliary contacts deliver local signalling and interlock
• Screw Terminal auxiliary connections simplify secure wiring
Applications
• Used with busbar main circuits in control panels
• Ideal for large pump and compressor motor control
• Can be used for AC-3 switching of three-phase motors
• Used for retrofit of vertical-mount control assemblies
What environmental temperatures can it tolerate during operation?
Which connection types are provided for the main and auxiliary circuits?
What are the short-time withstand current capabilities?
How many mechanical operations can be expected from the contactor?
What ingress protection and touch protection are available on the front?
Related links
- Siemens 3RT1 Contactor 3-Pole 90 kW 26V 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 3-Pole 110 kW 26V 1kV
- Siemens 3RT1 Contactor 26 V Coil 300 A 26 V 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 27.3V 1kV
- Siemens 3RT1 Contactor 26 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 26 V Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 3-Pole 75 kW 400V ac 400V ac
