ABB ESB40 Contactor, 48V Coil, 4-Pole, 40 A, 2.77 kW 48V, 4 NO, 400V
- RS Stock No.:
- 211-1525
- Mfr. Part No.:
- 1SAE341111R0340
- Brand:
- ABB
Subtotal (1 unit)*
$457.89
(exc. GST)
$503.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.89 |
*price indicative
- RS Stock No.:
- 211-1525
- Mfr. Part No.:
- 1SAE341111R0340
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Power Rating | 2.77kW | |
| Series | ESB40 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Length | 65mm | |
| Standards/Approvals | UL, IEC, EN | |
| Width | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Power Rating 2.77kW | ||
Series ESB40 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Length 65mm | ||
Standards/Approvals UL, IEC, EN | ||
Width 54mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 40A Contact Current Rating, 48V Control Voltage - 1SAE341111R0340
This contactor is designed for controlling both single and three-phase loads up to 40A, making it suitable for a variety of applications. With a compact design of 65mm x 54mm x 65mm, it seamlessly integrates into DIN rail configurations. The device operates on a control voltage of 48V and features a safety configuration, ensuring reliable performance in both domestic and industrial environments.
Features & Benefits
• Provides hum-free operation and low power consumption
• Integrated overvoltage protection enhances reliability
• Suitable for AC and DC operation for flexible use
• Screw terminal design simplifies installation and wiring
• Rated for 2.77 kW power for robust applications
• Capable of withstanding temperature extremes from -25°C to +55°C
Applications
• Used for automation control in industrial settings
• Ideal for motor control in various electrical systems
• Utilised in safety circuits to protect equipment
• Suitable for domestic load management
What is the operational voltage range for this contactor?
This device operates at a rated control circuit voltage of 48V, allowing it to be used effectively in compatible systems while ensuring reliable performance even in varying electrical environments.
How does the screw terminal design enhance usability?
The screw terminal design allows for straightforward connectivity, accommodating a variety of wire types and sizes. This feature facilitates a secure and stable electrical connection, making installation faster and easier.
What benefits does this contactor offer in industrial applications?
The ability to handle loads up to 40A and operate on both AC and DC makes it highly versatile for various industrial applications. Additionally, its built-in overvoltage protection contributes to the longevity and safety of connected systems.
- RS Stock No. 2111538
- Mfr. Part No. 1SAE342111R0140
Each
$548.22
- RS Stock No. 2111496
- Mfr. Part No. 1SAE231111R0340
Each
$187.15
- RS Stock No. 2510218
- Mfr. Part No. 276706 DILM9-10(48VDC)
Each
$146.27
- RS Stock No. 2510305
- Mfr. Part No. 276958 DILMP20(48V50HZ)
Each
$167.25
Related links
- ABB ESB40 Contactor 4-Pole 2.77 kW 42V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 230V ac 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 110V ac 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 400V ac 400V ac
- ABB ESB40 Contactor 4-Pole 2.77 kW 12V ac/dc 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 400V ac/dc 400V ac/dc
- ABB ESB40 Contactor 4-Pole 2.77 kW 240V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 24V 400V ac











