Eaton DILM Contactor, 48V Coil, 3-Pole, 4 kW 48V dc, 1 NO, 400V
- RS Stock No.:
- 251-0218
- Mfr. Part No.:
- 276706 DILM9-10(48VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$146.27
(exc. GST)
$160.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.27 |
*price indicative
- RS Stock No.:
- 251-0218
- Mfr. Part No.:
- 276706 DILM9-10(48VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 4kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 45mm | |
| Depth | 75mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 4kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V dc | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 45mm | ||
Depth 75mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 48V Coil Voltage, 1N/O Normal State Configuration - 276706 DILM9-10(48VDC)
This industrial contactor is intended for motor control applications, delivering consistent performance for reversing operations. Its electromechanical relay allows for precise power management, making it suitable for automation and electrical installations, ensuring efficient control of motor functions.
Features & Benefits
• 3 poles facilitate diverse electrical control applications
• Designed for 48V DC operation, contributing to power efficiency
• Supports reversing operations for enhanced operational safety
• Screw terminals make installation and maintenance straightforward
• Capable of managing loads up to 4.5kW for dependable performance
• Compatible with motors meeting IE3 efficiency standards
Applications
• Utilised for motor control in automated processes
• Ideal for lifts and conveyor systems
• Effective for controlling industrial fans and pumps
• Employed in various electromechanical systems for enhanced durability
• Suitable for equipment requiring frequent changes in motor direction
How does this product handle high power loads?
It can manage loads up to 4.5kW efficiently.
What is the recommended installation environment?
It operates effectively in ambient temperatures ranging from -25°C to +60°C.
Does it support compatibility with energy-efficient motors?
It is suitable for motors that conform to IE3 efficiency standards.
What advantages does this provide for reversing operations?
It allows for safe and precise direction changes in various industrial applications.
- RS Stock No. 2510271
- Mfr. Part No. 276846 DILM12-10(48VDC)
Each
$175.92
- RS Stock No. 2510196
- Mfr. Part No. 276678 DILM9-10(48V50HZ)
Each
$123.14
- RS Stock No. 2510222
- Mfr. Part No. 276713 DILM9-01(48V50HZ)
Each
$123.14
- RS Stock No. 2510158
- Mfr. Part No. 276566 DILM7-10(48VDC)
Each
$137.31
Related links
- Eaton DILM Contactor 3-Pole 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 4-Pole 6.5 kW 48V, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V












