ABB ESB40 Contactor, 400V ac Coil, 4-Pole, 40 A, 2.77 kW 400V ac, 4 NO, 400V ac
- RS Stock No.:
- 211-1532
- Mfr. Part No.:
- 1SAE341111R0740
- Brand:
- ABB
Subtotal (1 unit)*
$457.88
(exc. GST)
$503.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.88 |
*price indicative
- RS Stock No.:
- 211-1532
- Mfr. Part No.:
- 1SAE341111R0740
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 40A | |
| Power Rating | 2.77kW | |
| Series | ESB40 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 22A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 54mm | |
| Length | 65mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 40A | ||
Power Rating 2.77kW | ||
Series ESB40 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Operational Current Ie 22A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 54mm | ||
Length 65mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 400V AC Coil Voltage, 40A Contact Current Rating - 1SAE341111R0740
This contactor is designed for controlling single and three-phase loads up to 40A, making it suitable for a variety of applications in both domestic and industrial settings. With a compact size of 65mm x 54mm x 65mm, it is designed to be mounted on DIN rail systems. The coil voltage is rated at 400V AC, ensuring efficient operation under standard voltage conditions.
Features & Benefits
• Hum-free operation minimises electrical noise during use
• Low power consumption enhances energy efficiency
• Integrated overvoltage protection safeguards electrical circuits
• Suitable for both AC and DC operation expands usability
• Robust design withstands harsh industrial environments
• Compatible with various accessories for enhanced functionality
Applications
• Used for controlling motors in automated systems
• Ideal for lighting in residential setups
• Utilised in HVAC systems for reliable operation
• Employed in control panels for machinery management
• Appropriate for switchgear configurations in power distribution
What is the maximum temperature range for safe operation?
This contactor can operate safely within a temperature range of -25°C to +55°C, allowing it to function effectively in various environments.
How does the integrated overvoltage protection benefit the application?
The overvoltage protection feature prevents damage to the electrical system by automatically disconnecting in the event of an overvoltage situation, ensuring the longevity and reliability of connected equipment.
What types of load can be controlled with this contactor?
It is suitable for controlling both single and three-phase loads, making it versatile for different industrial and commercial applications, including motors and lighting.
What kind of wiring does this device support?
The contactor supports various wiring methods including flexible and rigid connections, with a connecting capacity of up to 25mm², allowing for versatile installation options.
Related links
- ABB ESB40 Contactor 4-Pole 2.77 kW 400V ac/dc 400V ac/dc
- ABB ESB40 Contactor 4-Pole 2.77 kW 24V 400V ac
- ABB ESB40 Contactor 4-Pole 2.77 kW 230V ac 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 110V ac 400V
- ABB ESB40 Contactor 3-Pole 2.77 kW 230V ac 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 240V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 12V ac/dc 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 48V 400V