RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 4-Pole, 25 A, 11 kW 24V dc, 2 NO/2 NC, 400V ac

Subtotal (1 unit)*

$606.31

(exc. GST)

$666.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$606.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2599
Mfr. Part No.:
3RT2526-1BB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

25A

Power Rating

11kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

85mm

Width

61mm

Standards/Approvals

CCC, CSA, EAC, UL

Depth

107mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
DE

Siemens size S0, 3RT25 Series Contactor, 24V DC Coil Voltage, 25A Current Rating - 3RT2526-1BB40


This contactor is a vital component in electronic and electrical control systems, suitable for various industrial automation applications. It operates at a coil voltage of 24V DC and features four poles, making it an efficient choice for managing motors and other loads. Its compact size, with a length of 85mm, width of 61mm, and depth of 107mm, allows for easy installation on DIN rails.

Features & Benefits


• Functions as a reversing contactor for versatile motor control

• Rated for 25A contact current, ideal for robust usage

• Operates at 400V AC, enhancing power handling capabilities

• Incorporates 2 normally open and 2 normally closed main contacts

• Features an auxiliary configuration of 1 normally open and 1 normally closed

Applications


• Used with automated machinery for efficient motor control

• Suitable for industrial systems requiring reversing capabilities

• Used in HVAC installations for air handling units

• Utilised in material handling systems for conveyor belt operations

What operational temperature range can this device withstand?


It operates effectively between -25°C and +60°C, making it versatile for various environments.

How frequently can it handle switching operations without failure?


The contactor can endure up to 10 million mechanical operating cycles, ensuring longevity and reliability.

What type of connections does this contactor support?


It features screw-type terminals for both main and auxiliary circuits, facilitating straightforward installation and maintenance.

How does this contactor perform under load?


It maintains strong performance with a power rating of 11kW, enhancing its suitability for demanding electrical applications.

RS Better World
Each
$540.14
RS Better World
Each
$627.27
RS Better World
Each
$578.25
RS Better World
Each
$530.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy