OKW B404 Series Off-White ABS General Purpose Enclosure, IP54, 25.5 mm x 225 mm x 225 mm

Subtotal (1 unit)*

$49.00

(exc. GST)

$53.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.00

*price indicative

RS Stock No.:
283-2131
Distrelec Article No.:
300-08-299
Mfr. Part No.:
B4044707
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

25.5mm

External Length

225mm

External Width

225mm

IP Rating

IP54

Colour

Off-White

Flanged

No

Hazardous Area Certification

No

Series

B404

Weight

160g

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW Assembly unit unique variety of applications mobile or desktop and wall mounted. With screw pillars for PCB fixing. End piece for bottom part required depending on the application battery compartment and lid / bottom panel with handle recess / bot

Material ABS (UL 94 HB)

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy