RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 25 A, 11 kW 24V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$598.72

(exc. GST)

$658.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$598.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2666
Mfr. Part No.:
3RT2026-1DB44-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

11kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Length

85mm

Width

45mm

Standards/Approvals

CCC, CSA, EAC, UL

Depth

151mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor are suitable for use in any climate. The contactor have screw terminal for main and control circuit and or snapping onto 35mm standard mounting rails. It is highly reliable and of extremely good quality. The size of contactor i

Contact voltage rating is 400 V

Protection class is IP20

Maximum operating temperature is +60°C

RS Better World
Each
$548.13
RS Better World
  • RS Stock No. 2032587
  • Mfr. Part No. 3RT2026-1BB44-3MA0
Each
$554.18
RS Better World
Each
$772.18
RS Better World
Each
$770.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy