RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 4-Pole, 12 A, 5.5 kW 24V dc, 2 NO/2 NC, 400V ac

Subtotal (1 unit)*

$220.04

(exc. GST)

$242.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-3739
Distrelec Article No.:
301-39-538
Mfr. Part No.:
3RT2517-1BB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Function

Motor Control

Mount Type

Snap-On

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Operational Current Ie

12A

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Length

57.5mm

Standards/Approvals

CCC, CSA, EAC, UL

Depth

73mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

4

COO (Country of Origin):
DE

Siemens size S00, 3RT25 Series Contactor, 4 Poles, 12A Current Rating - 3RT2517-1BB40


This contactor is designed for efficient control in electrical systems. It operates on a 24V DC coil with a 4-pole configuration, rated for a maximum contact voltage of 400V AC. With dimensions of 57.5mm (L) x 45mm (W) x 73mm (D), this size S00 device easily fits into existing setups. Its robust design supports a wide range of applications in various industrial settings.

Features & Benefits


• High contact current rating of up to 12A enhances versatility

• Operates at a power rating of 5.5kW for robust performance

• DIN rail mounting style simplifies installation

• Function module compatibility ensures expanded functionality

• Durable mechanical service life of up to 30 million cycles

Applications


• Used in automation systems for motor control

• Ideal for industrial machinery requiring reliable switching

• Suitable for circuits needing auxiliary contact integration

• Used in HVAC systems for efficient operation

• Utilised in electrical panels for circuit management

What is the maximum operating temperature of this device?


The device can operate effectively in ambient temperatures ranging from -25°C to +60°C, making it suitable for diverse environments.

How does the installation process work for this model?


It features screw-type terminals for easy electrical connections and is designed for snap-on mounting onto a 35mm DIN rail, ensuring secure and quick installation.

Can this contactor handle high-voltage applications?


Yes, it can manage a contact voltage rating of 400V AC, making it suitable for high-voltage applications across various industries.

What type of environments is this product suitable for?


Being durable and utilising high-quality materials, it is tailored for operation in challenging environments, supporting relative humidity from 10% to a maximum of 95% at 55°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy