RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 1 NC, 400V ac

Subtotal (1 unit)*

$80.99

(exc. GST)

$89.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2669
Mfr. Part No.:
3RT2015-2FB42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

7A

Power Rating

3kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

4.9A

Maximum Operating Temperature

60°C

Depth

73mm

Length

70mm

Standards/Approvals

UL, EAC, CSA, CCC

Width

45mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens size S00, 3RT2 Series Contactor, 3 Poles, 400V AC Contact Voltage Rating - 3RT2015-2FB42


This contactor is a vital component in automation systems, designed for effective control of electrical devices. Featuring a 3-pole configuration, it operates at a coil voltage of 24V DC and is suited for loads up to 7A at 400V AC. With dimensions of 70mm in length, 45mm in width, and 73mm in depth, it fits neatly onto standard DIN rails, facilitating straightforward installation in various operating environments.

Features & Benefits


• Integrates an auxiliary contact for enhanced functionality

• Spring-loaded terminals allow for quick, reliable connections

• Designed for reversing applications, improving versatility

• High mechanical service life of 30 million cycles ensures durability

Applications


• Used for controlling motors in industrial automation

• Suitable for electrical panels and machinery control

• Ideal for where space-saving is essential

• Used in systems requiring frequent switching operations

What current ratings make this suitable for diverse applications?


It is rated for a maximum load current of 7A at 400V AC, making it proficient for various industrial tasks. The design can accommodate different operational currents according to specific needs, providing flexibility.

How do the dimensions impact installation on DIN rails?


With a compact design measuring 70mm by 45mm, it is engineered for easy mounting on standard 35mm DIN rails, ensuring efficient use of panel space.

What temperature conditions can this contactor withstand?


It can operate effectively from -25°C to +60°C, making it ideal for a range of environments, from cold storage facilities to high-temperature industrial sites.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy