Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 25 A, 11 kW 24V dc, 1 NO/1 NC, 400V ac
- RS Stock No.:
- 203-2667
- Mfr. Part No.:
- 3RT2026-2FB40
- Brand:
- Siemens
Subtotal (1 unit)*
$539.12
(exc. GST)
$593.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $539.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2667
- Mfr. Part No.:
- 3RT2026-2FB40
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Length | 102mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Length 102mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens size S0, 3RT2 Series Contactor, 24V DC Coil Voltage, 25A Contact Current Rating - 3RT2026-2FB40
Features & Benefits
Applications
What is the temperature range for optimal performance?
How does the contactor handle various voltage levels?
What are the connectivity options for this contactor?
How is the device rated for electrical endurance?
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 690V
