Lovato Electric BF Contactor, 230V ac Coil, 4-Pole, 32 A, 7.5 kW 230V ac, 4 NO, 660 V dc, 690V ac

Subtotal (1 unit)*

$190.68

(exc. GST)

$209.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.68

*price indicative

RS Stock No.:
188-1533
Mfr. Part No.:
BF18T4A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

660V dc, 690V dc

Contact Current

32A

Series

BF

Power Rating

7.5kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-50°C

Operational Current Ie

18A

Maximum Operating Temperature

70°C

Width

80.7mm

Standards/Approvals

UL, IEC, CSA

Depth

81mm

Length

45mm

Pole and Throw Configuration

4PST

RoHS Status: Exempt

COO (Country of Origin):
IT

Lovato BF Series Contactor, Din Rail Mount, Screw Terminal - BF18T4A230


This Lovato contactor is a reliable and efficient solution for various applications in the automation, electronics, electrical, and mechanical industries. With a coil voltage of 230V AC and a contact current rating of 32A, this contactor is designed to handle high voltage applications up to 660V AC. The DIN rail mount design, 4 pole configuration, and screw terminal type make it easy to install and use.

Features & Benefits


• Coil voltage of 230V AC for reliable operation

• Contact current rating of 32A for handling high power applications

• Contact voltage rating of 660V AC for safety and efficiency

• DIN rail mount design for easy installation

• 4 pole configuration for versatile usage

• Screw terminal type for secure connections

• Power rating of 7.5 kW for efficient operation

Applications


• Suitable for controlling electrical circuits in industrial automation

• Ideal for use in electronic control panels

• Can be used for motor control applications in the mechanical industry

Can this contactor handle high voltage applications?


Yes, it has a contact voltage rating of 660V AC, making it suitable for high power applications.

Will this contactor fit on a DIN rail?


Yes, it features a DIN rail mount design for easy installation on standard rails.

Is the screw terminal type easy to connect?


Yes, the screw terminals ensure secure connections for efficient operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy