Lovato Electric BF Contactor, 230V ac Coil, 4-Pole, 25 A, 4 kW 230V ac, 4 NO, 660 V dc, 690V ac
- RS Stock No.:
- 188-1526
- Mfr. Part No.:
- BF09T4A230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$138.10
(exc. GST)
$151.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.10 |
*price indicative
- RS Stock No.:
- 188-1526
- Mfr. Part No.:
- BF09T4A230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 660V dc, 690V dc | |
| Contact Current | 25A | |
| Series | BF | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA, IEC | |
| Width | 80.7mm | |
| Length | 45mm | |
| Depth | 81mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 660V dc, 690V dc | ||
Contact Current 25A | ||
Series BF | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA, IEC | ||
Width 80.7mm | ||
Length 45mm | ||
Depth 81mm | ||
Pole and Throw Configuration 4PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lovato BF Series Power Contactor, Coil Voltage 230V AC, Contact Current Rating 25A - BF18T4A230
This power contactor by Lovato, with a coil voltage of 230V AC and contact current rating of 25A, is designed for robust performance in electrical applications. With a wide range of technical specifications, this contactor is a versatile solution for various industrial needs.
Features & Benefits
• DIN rail mount for easy installation
• 4NO configuration for flexible operation
• Screw terminal type for secure connections
• Wide operating temperature range from -50°C to +70°C for versatility
• Power rating of 4 kW for reliable performance
Applications
• Suitable for motor control in industrial machinery
• Ideal for power distribution systems
• Can be used for use in HVAC systems
Can it be used for motor control applications?
Yes, it is ideal for controlling motors in industrial machinery.
Will it work well in power distribution systems?
Yes, the contactor is designed for efficient performance in power distribution.
Is it suitable for HVAC systems?
Yes, it is a reliable choice for HVAC applications.
Related links
- Lovato BF Contactor 4-Pole 45 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 5.5 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 30 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 13 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 18.5 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 7.5 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 22 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 55 kW 230V ac 690V
