Lovato Electric BF Contactor, 230V ac Coil, 4-Pole, 56 A, 18.5 kW 230V ac, 4 NO, 660 V dc, 690V ac

Subtotal (1 unit)*

$396.09

(exc. GST)

$435.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.09

*price indicative

RS Stock No.:
188-1540
Mfr. Part No.:
BF38T4A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

660V dc, 690V dc

Contact Current

56A

Power Rating

18.5kW

Series

BF

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Terminal Type

Screw

Operational Current Ie

38A

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Maximum Operating Temperature

70°C

Depth

90mm

Width

90mm

Length

61mm

Standards/Approvals

CSA, IEC, UL

Pole and Throw Configuration

4PST

RoHS Status: Exempt

COO (Country of Origin):
IT
Four-pole Contactor, IEC operating current ith (ac1) = 56a, ac coil 50/60hz, 230vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy