Lovato Electric BF Contactor, 230V ac Coil, 4-Pole, 90 A, 22 kW 230V ac, 4 NO, 660 V dc, 690V ac
- RS Stock No.:
- 188-1544
- Mfr. Part No.:
- BF50T4A230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$621.13
(exc. GST)
$683.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $621.13 |
*price indicative
- RS Stock No.:
- 188-1544
- Mfr. Part No.:
- BF50T4A230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 660V dc, 690V dc | |
| Contact Current | 90A | |
| Power Rating | 22kW | |
| Series | BF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 70°C | |
| Width | 114.6mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Length | 73mm | |
| Depth | 136mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 660V dc, 690V dc | ||
Contact Current 90A | ||
Power Rating 22kW | ||
Series BF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 70°C | ||
Width 114.6mm | ||
Standards/Approvals CSA, IEC, UL | ||
Length 73mm | ||
Depth 136mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- IT
Lovato Series BF Contactor, 4 Poles, 90A Contact Current Rating - BF50T4A230
This is a high-performance contactor designed for industrial applications, featuring a four-pole configuration. Suitable for use at a coil voltage of 230 V AC, it operates between -50 °C and +70 °C. The compact dimensions of 73mm length, 114.6mm width, and 136mm depth make it ideal for diverse mounting situations, particularly on DIN rail systems. It is designed for both AC-1 and AC-3 rated current applications, providing efficiency and versatility in electrical systems.
Features & Benefits
• Offers a coil voltage rating of 230 V AC for reliable operation
• Designed for up to 90 A at IEC operating current Ith
• 4NO configuration supports multiple high current demands
• Suitable for load voltage up to 690 V AC for extensive applications
• Equipped with screw terminals for secure electrical connections
• Mounts easily on standard 35mm DIN rails for quick installation
Applications
• Utilised in automation systems for motor control
• Appropriate for use in photovoltaic for energy efficiency
• Ideal for industrial environments needing high current switching
• Used in electrical panels for overload protection and control
• Suited for requiring robust switching capabilities
What are the operational limits in terms of temperature for this device?
The device operates effectively within a temperature range of -50 °C to +70 °C, making it suitable for various environments including extreme conditions.
How does the contactor handle high current loads?
It is rated for a maximum operating current of 90 A, allowing it to manage substantial electrical loads reliably without overheating.
What makes this contactor suitable for photovoltaic applications?
Designed specifically for reliability in solar energy systems, it effectively handles high voltage and current levels, ensuring performance and safety.
How can the connections be secured for optimal performance?
The contactor is equipped with screw terminals, which provide a stable and secure connection to electrical circuits, reducing the risk of loosening over time.
Related links
- Lovato BF Contactor 4-Pole 22 kW 24V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 22 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 4 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 45 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 5.5 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 30 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 13 kW 230V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 18.5 kW 230V ac 660 V dc, 690V ac
