Lovato Electric BF Contactor, 230V ac Coil, 4-Pole, 45 A, 13 kW 230V ac, 4 NO, 660 V dc, 690V ac

Subtotal (1 unit)*

$277.09

(exc. GST)

$304.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 26 November 2026
  • Plus 12 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.09

*price indicative

RS Stock No.:
188-1537
Mfr. Part No.:
BF26T4A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

660V dc, 690V dc

Contact Current

45A

Power Rating

13kW

Series

BF

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Operational Current Ie

26A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, IEC, UL

Width

90mm

Depth

90mm

Length

61mm

Pole and Throw Configuration

4PST

RoHS Status: Exempt

COO (Country of Origin):
IT

Lovato Series BF Contactor, 4NO, 45A Contact Current Rating - BF26T4A230


This four-pole contactor from Lovato is designed for industrial applications requiring a reliable switching solution. With a coil voltage of 230V AC and a contact current rating of 45A, this contactor is suitable for a wide range of tasks. It is known for its high-quality components and durability, making it a popular choice in the automation and electrical industries.

Features & Benefits


• DIN rail mounting style for easy installation

• Four normally open configuration for versatility

• Screw terminal type for secure connections

• Power rating of 13 kW for efficient performance

Applications


• Suitable for motor control in industrial machinery

• Ideal for lighting control systems in commercial buildings

• Used in HVAC systems for efficient operation

Can it be used for controlling multiple motors simultaneously?


Yes, this four-pole contactor can handle multiple motors with its 45 A contact current rating.

Will it fit on a standard DIN rail?


Yes, the screw terminal type and DIN rail mounting style make it easy to install in various control panels.

Is it suitable for high-temperature environments?


With an operating temperature range of -50°C to +70°C, this contactor can withstand extreme conditions.

How many wires can be connected simultaneously?


You can connect up to 2 wires at a time, ensuring secure connections.

Does it require additional protection for power terminals?


No, the contactor comes with IP20 protection for power terminals, ensuring safe operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy