Lovato Electric BF Contactor, 230V ac Coil, 4-Pole, 115 A, 45 kW 230V ac, 4 NO, 660 V dc, 690V ac

Subtotal (1 unit)*

$1,038.77

(exc. GST)

$1,142.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,038.77

*price indicative

RS Stock No.:
188-1550
Mfr. Part No.:
BF80T4A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

660V dc, 690V dc

Contact Current

115A

Series

BF

Power Rating

45kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

230V ac

Operational Current Ie

80A

Contactor Application

Motor Control

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, IEC, UL

Length

73mm

Depth

136mm

Width

114.6mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
IT

Lovato Series BF Contactor, 4 Poles, 230V AC Coil Voltage - BF80T4A230


This contactor is a robust component designed for reliable control in electrical systems. With a compact design featuring dimensions of 73mm in length, 114.6mm in width, and 136mm in depth, it is suitable for various industrial applications. This four-pole unit operates at a coil voltage of 230V AC and supports a load current rating of up to 77A, ensuring efficient performance in demanding environments.

Features & Benefits


• Operates at a maximum contact current rating of 115A

• Compatible with 600V load voltage for versatile applications

• Designed for both AC1 and AC3 service ratings

• Features a DIN rail mount for easy installation

• Screw terminal connections ensure secure wiring

• Functions effectively within a temperature range of -50 °C to +70 °C

Applications


• Used for controlling motors and large loads in industrial settings

• Ideal for automation systems requiring high current handling

• Suitable for photovoltaic , enhancing energy efficiency

• Used in where space-saving and reliable performance are essential

What type of mounting is recommended for installation?


The contactor is designed for DIN rail mounting, allowing straightforward and secure installation in panels.

What are the key operational parameters for effective use?


It operates on a 230V AC coil and can handle a maximum load voltage of 600V, making it suitable for various applications requiring high currents.

Can it be used in systems with varying temperatures?


Yes, the unit is rated for operation between -50 °C and +70 °C, ensuring reliability in extreme conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy