Lovato Electric BF Contactor, 400V ac Coil, 4-Pole, 32 A, 36 kW 400V ac, 4 NO, 660 V dc, 690V ac

Subtotal (1 unit)*

$92.40

(exc. GST)

$101.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.40

*price indicative

RS Stock No.:
188-1534
Mfr. Part No.:
BF18T4A400
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

400V ac

Number of Poles

4

Contact Voltage

660V dc, 690V dc

Contact Current

32A

Series

BF

Power Rating

36kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Terminal Type

Screw

Control Circuit Voltage Uc

400V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-50°C

Operational Current Ie

18A

Maximum Operating Temperature

70°C

Length

45mm

Width

80.7mm

Standards/Approvals

CSA, IEC, UL

Depth

81mm

Pole and Throw Configuration

4PST

RoHS Status: Exempt

COO (Country of Origin):
IT

Lovato Series BF Contactor, 660V AC/690V AC Contact Voltage Rating, 32A Contact Current Rating - BF18T4A400


This contactor is suitable for various industrial applications that require effective control of electrical devices. Its robust design and high voltage capabilities make it an important element in automation systems, ensuring efficient switching and control. The device is also compatible with DIN rail mounting, facilitating seamless installation across different setups.

Features & Benefits


• Handles up to 32A current for increased operational capacity

• Rated for 400V AC coil voltage for versatile use

• 4NO configuration supports multiple devices

• High voltage rating of 690V AC ensures safe operation

• Designed for DIN rail mounting for efficient space utilisation

• Operates within a temperature range of -50 to +70°C for consistent performance

Applications


• Controls motors in manufacturing processes

• Commonly used in automation controllers for machinery

• Suitable for HVAC systems to manage fan and pump operations

• Utilised in lighting systems requiring multiple circuits

• Effective for switching high and low voltage circuits

What type of installation is suitable for this model?


It is designed for DIN rail mounting, making installation in control panels straightforward.

Can this be used in outdoor applications?


While it functions well within a wide temperature range, consider providing an enclosure for protection against environmental factors.

Is it compatible with standard motorised load applications?


Yes, it is suitable for various motor control applications within specified ratings.

What maintenance is required for optimal performance?


Regular inspections for wear and electrical connectivity are recommended to maintain its functionality.

Is it possible to connect multiple devices to one unit?


Yes, the 4NO configuration permits multiple connections, provided load ratings are carefully considered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy