Willow Technologies DEVR40 Contactor, 24V dc Coil, 1-Pole, 400 A
- RS Stock No.:
- 105-8541
- Mfr. Part No.:
- DEVR40-5061-S8-0936-R1
- Brand:
- Willow Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 105-8541
- Mfr. Part No.:
- DEVR40-5061-S8-0936-R1
- Brand:
- Willow Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Willow Technologies | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Current | 400A | |
| Series | DEVR40 | |
| Mount Type | Flange | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80.44mm | |
| Standards/Approvals | RoHS | |
| Width | 27mm | |
| Depth | 72.3mm | |
| Select all | ||
|---|---|---|
Brand Willow Technologies | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Current 400A | ||
Series DEVR40 | ||
Mount Type Flange | ||
Terminal Type Screw | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Length 80.44mm | ||
Standards/Approvals RoHS | ||
Width 27mm | ||
Depth 72.3mm | ||
- COO (Country of Origin):
- CN
Willow Durakool DEVR40 Series
Willow Durakool DEVR40 series electric high current and high-voltage relays. Designed for use throughout electric vehicles for applications within the engine, battery, lighting, screen wiping, steering and electric mirror modules. DEVR40 relays can also be used within non-electric automobiles, as the high rating capability suits a wide variety of applications.
Features and Benefits
High current and voltage capability
Compact structure / Low noise
Magnetic arc blowout
Rated up to 500A
Reliable contacts in inert gas
RoHS Compliant
- RS Stock No. 2777222
- Mfr. Part No. LEV100A5ANH 4-1618391-1
Each
$457.72
- RS Stock No. 0815148
- Mfr. Part No. 4-1618002-5
Each
$16,715.28
- RS Stock No. 9097693
- Mfr. Part No. EV200ADANA 1-1618002-1
Each
$320.66
- RS Stock No. 2873599
- Mfr. Part No. ECP600BHBADB
Each
$1,153.84
Related links
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR20 Contactor 1-Pole 9 V 1kV
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR20 Contactor 1-Pole NO, 1kV dc
- Durakool DEVR10 Contactor 1-Pole 24V dc
- Durakool DEVR05 Contactor 1-Pole, 50 A
- Durakool DEVR10 Contactor 1-Pole 5.98 W 48V 1kV dc
- Durakool DEVR10 Contactor 1-Pole 5.54 W 48V 1kV dc












