Durakool DEVR20 Contactor, 24V dc Coil, 1-Pole, 200 A, 5 W, NO, 1kV dc
- RS Stock No.:
- 431-997
- Mfr. Part No.:
- DEVR20-5091-S8-D024-R1/3
- Brand:
- Durakool
Subtotal (1 unit)*
$429.37
(exc. GST)
$472.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.37 |
*price indicative
- RS Stock No.:
- 431-997
- Mfr. Part No.:
- DEVR20-5091-S8-D024-R1/3
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV dc | |
| Contact Current | 200A | |
| Series | DEVR20 | |
| Power Rating | 5W | |
| Mount Type | Base, Flange | |
| Normal State Configuration | NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Contactor Application | HVDC Contactor | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E305753, RoHS | |
| Width | 81mm | |
| Length | 59mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1kV dc | ||
Contact Current 200A | ||
Series DEVR20 | ||
Power Rating 5W | ||
Mount Type Base, Flange | ||
Normal State Configuration NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Contactor Application HVDC Contactor | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E305753, RoHS | ||
Width 81mm | ||
Length 59mm | ||
Depth 73mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
The Durakool HVDC contactor supports a continuous current of 200A at 1000VDC with a maximum switching current of 2000A. The contacts are sealed in inert gas for effective arc suppression. It features a magnetic arc blowout mechanism and offers an auxiliary contact option that is mechanically linked. The power terminals are available in female M6 or M8 male configurations.
Non polarized bi-directional design
Dual coil economizer with TVS diode protection
- RS Stock No. 0431994
- Mfr. Part No. DEVR20-5081-S8-D024-R1/3
Each
$429.37
- RS Stock No. 0432002
- Mfr. Part No. DEVR30-5091-S8-D024-R1/3
Each
$460.16
- RS Stock No. 0431999
- Mfr. Part No. DEVR30-5081-S8-D024-R1/3
Each
$460.16
- RS Stock No. 0432005
- Mfr. Part No. DEVR40-5081-S8-D024-R1/3
Each
$586.87
Related links
- Durakool DEVR20 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR20 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR20 Contactor 1-Pole 9 V 1kV
- Durakool DEVR30 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR20 Contactor 1-Pole NO, 1kV dc
- Durakool DEVR30 Contactor 1-Pole 5 W 1kV dc
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc












