Durakool DEVR30 Contactor, 12V dc Coil, 1-Pole, 300 A, 5 W, NO, 1kV dc

Subtotal (1 unit)*

$460.16

(exc. GST)

$506.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 11 December 2026
  • Plus 2 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$460.16

*price indicative

RS Stock No.:
432-001
Mfr. Part No.:
DEVR30-5091-S8-D012-R1/3
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1kV dc

Contact Current

300A

Series

DEVR30

Power Rating

5W

Mount Type

Base, Flange

Normal State Configuration

NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-40°C

Contactor Application

HVDC Contactor

Maximum Operating Temperature

85°C

Depth

73mm

Standards/Approvals

UL E305753, RoHS

Width

81mm

Length

59mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Durakool HVDC contactor supports a continuous current of 300A at 1000VDC, with a maximum switching current of 2000A. The contacts are sealed in inert gas for efficient arc suppression. It features a magnetic arc blowout mechanism and a mechanically linked auxiliary contact option. The power terminals are available in female M6 or M8 male configurations.

Non polarized bi directional design

Dual coil economizer with TVS diode protection

  • RS Stock No. 0431998
  • Mfr. Part No. DEVR30-5081-S8-D012-R1/3
Each
$460.16
  • RS Stock No. 0431992
  • Mfr. Part No. DEVR20-5081-S8-D012-R1/3
Each
$429.37
  • RS Stock No. 0431995
  • Mfr. Part No. DEVR20-5091-S8-D012-R1/3
Each
$429.37
  • RS Stock No. 0432004
  • Mfr. Part No. DEVR40-5081-S8-D012-R1/3
Each
$586.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy