STMicroelectronics 100 V 160 A Diode Schottky 4-Pin ISOTOP
- RS Stock No.:
- 687-0779
- Distrelec Article No.:
- 300-34-049
- Mfr. Part No.:
- STPS160H100TV
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$36.92
(exc. GST)
$40.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 25 November 2026
- Plus 60 unit(s) shipping from 02 December 2026
- Plus 120 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.92 |
*price indicative
- RS Stock No.:
- 687-0779
- Distrelec Article No.:
- 300-34-049
- Mfr. Part No.:
- STPS160H100TV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | ISOTOP | |
| Maximum Continuous Forward Current If | 160A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Isolated | |
| Series | STPS160H100TV | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1kA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 680mV | |
| Peak Reverse Current Ir | 40μA | |
| Maximum Operating Temperature | 150°C | |
| Width | 25.5mm | |
| Standards/Approvals | No | |
| Height | 9.1mm | |
| Length | 38.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type ISOTOP | ||
Maximum Continuous Forward Current If 160A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Isolated | ||
Series STPS160H100TV | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1kA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 680mV | ||
Peak Reverse Current Ir 40μA | ||
Maximum Operating Temperature 150°C | ||
Width 25.5mm | ||
Standards/Approvals No | ||
Height 9.1mm | ||
Length 38.2mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 160 A Diode Schottky 4-Pin ISOTOP STPS160H100TV
- STMicroelectronics 100 V 40 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 100 V 40 A Diode Schottky 4-Pin ISOTOP STPS80H100TV
- STMicroelectronics 300 V 160 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 45 V 120 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 170 V 200 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 80 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 240 A Diode Schottky 4-Pin ISOTOP
