Lovato Electric BF Series Contactor, 42V ac Coil, 3-Pole, 32 A, 7.5 kW 42V ac, 3 NO, 1kV
- RS Stock No.:
- 828-575
- Mfr. Part No.:
- BF1810A042
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$350.58
(exc. GST)
$385.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.58 |
*price indicative
- RS Stock No.:
- 828-575
- Mfr. Part No.:
- BF1810A042
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 42V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 32A | |
| Power Rating | 7.5kW | |
| Series | BF Series | |
| Function | Power Switching | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 42V ac | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Depth | 80mm | |
| Length | 81mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 42V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 32A | ||
Power Rating 7.5kW | ||
Series BF Series | ||
Function Power Switching | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 42V ac | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Depth 80mm | ||
Length 81mm | ||
Width 45mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is designed for efficient control and switching of electrical circuits, featuring a Three pole configuration and suitable for operating current applications up to 18A in AC-3 duty.
Rated insulation voltage of 690V enhances system reliability
Maximum operational frequency reaches 400Hz for versatile applications
Short-time allowable current for 10s is 200A, catering to high temporary loads
Mechanical life cycles rated at 20 million for extended product longevity
Related links
- Lovato BF Series Contactor 3-Pole 200 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 160 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 160 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 132 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 132 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 200 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 200 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 200 kW 60V ac/dc 1000V
