Lovato Electric BF Series Contactor, 130V ac/dc Coil, 3-Pole, 500 A, 160 kW 130V ac/dc, 3 NO, 1kV
- RS Stock No.:
- 828-581
- Mfr. Part No.:
- BF33000E110
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$3,745.37
(exc. GST)
$4,119.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,745.37 |
*price indicative
- RS Stock No.:
- 828-581
- Mfr. Part No.:
- BF33000E110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Power Rating | 160kW | |
| Series | BF Series | |
| Function | Power Switching | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 330A | |
| Control Circuit Voltage Uc | 130V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Length | 194mm | |
| Depth | 185mm | |
| Width | 140mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Power Rating 160kW | ||
Series BF Series | ||
Function Power Switching | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Terminal | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 330A | ||
Control Circuit Voltage Uc 130V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Length 194mm | ||
Depth 185mm | ||
Width 140mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is engineered for robust performance, featuring a Three pole design capable of handling operational currents up to 330A under AC-3 conditions, making it Ideal for demanding industrial applications.
Rated insulation voltage of 1000V enhances safety in high-voltage environments
Mechanically rated for 5,000,000 cycles, ensuring long-lasting reliability
Compact design fits into various control systems without compromise
Exceptional breaking capacity up to 2,640A at 440V for efficient fault management
Related links
- Lovato BF Series Contactor 4-Pole 160 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 132 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 200 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 132 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 200 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 160 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 160 kW 60V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 160 kW 500V ac/dc 1000V
