Lovato Electric BF Series Contactor, 130V ac/dc Coil, 3-Pole, 450 A, 132 kW 130V ac/dc, 3 NO, 1kV
- RS Stock No.:
- 828-576
- Mfr. Part No.:
- BF26500E110
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$3,034.40
(exc. GST)
$3,337.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,034.40 |
*price indicative
- RS Stock No.:
- 828-576
- Mfr. Part No.:
- BF26500E110
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 130V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 450A | |
| Power Rating | 132kW | |
| Series | BF Series | |
| Function | Power Switching | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 265A | |
| Control Circuit Voltage Uc | 130V ac/dc | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Depth | 185mm | |
| Length | 194mm | |
| Width | 140mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 130V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 450A | ||
Power Rating 132kW | ||
Series BF Series | ||
Function Power Switching | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 265A | ||
Control Circuit Voltage Uc 130V ac/dc | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Depth 185mm | ||
Length 194mm | ||
Width 140mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
Related links
- Lovato BF Series Contactor 4-Pole 132 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 200 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 160 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 132 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 200 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 160 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 132 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 200 kW 500V ac/dc 1000V
