Schneider Electric LXD Contactor, 42V ac Coil, 3-Pole, 38 A, 70 VA 42V ac, 3 NO
- RS Stock No.:
- 288-1394
- Mfr. Part No.:
- LXD1D7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$125.23
(exc. GST)
$137.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.23 |
*price indicative
- RS Stock No.:
- 288-1394
- Mfr. Part No.:
- LXD1D7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 42V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 38A | |
| Series | LXD | |
| Power Rating | 70VA | |
| Function | Straight | |
| Normal State Configuration | 3 NO | |
| Contactor Application | Control Circuit | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 42V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 42V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 38A | ||
Series LXD | ||
Power Rating 70VA | ||
Function Straight | ||
Normal State Configuration 3 NO | ||
Contactor Application Control Circuit | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 42V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor coil is designed for use with a 42V AC control circuit. With an average resistance of 17 Ohm at 20 degrees Celsius. It has inrush power of 70 VA at 60 Hz cos phi 0.75 for efficient performance.
Mechanical durability of 15 Mcycles ensures long lasting use
Coil technology without built in suppressor module for simplified operation
Environmentally friendly design with PVC free composition
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 42V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 42V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 42V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 2.2 kW 42V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 2 HP 42V ac 690V ac/dc
