Lovato Electric BF Series Contactor, 500V ac/dc Coil, 4-Pole, 600 A, 200 kW 500V ac/dc, 4 NO, 1kV
- RS Stock No.:
- 828-430
- Mfr. Part No.:
- BF400T4E400
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$4,811.88
(exc. GST)
$5,293.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,811.88 |
*price indicative
- RS Stock No.:
- 828-430
- Mfr. Part No.:
- BF400T4E400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 500V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 600A | |
| Power Rating | 200kW | |
| Series | BF Series | |
| Mount Type | Screw | |
| Function | Power Switching | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Power distribution | |
| Control Circuit Voltage Uc | 500V ac/dc | |
| Operational Current Ie | 600A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 276mm | |
| Depth | 245mm | |
| Standards/Approvals | IEC | |
| Width | 185mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 500V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 600A | ||
Power Rating 200kW | ||
Series BF Series | ||
Mount Type Screw | ||
Function Power Switching | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw Terminal | ||
Contactor Application Power distribution | ||
Control Circuit Voltage Uc 500V ac/dc | ||
Operational Current Ie 600A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 276mm | ||
Depth 245mm | ||
Standards/Approvals IEC | ||
Width 185mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is designed to manage high operational currents, providing a robust solution for electrical control in industrial applications. Its Four pole configuration ensures reliable operation across a wide voltage range.
Rated insulation voltage up to 1000V for enhanced safety
Supports operational frequencies from 25Hz to 400Hz for diverse applications
Mechanical life cycles rated at 5,000,000 ensure long-term reliability
Rated operational current of 600A (AC1) for heavy-duty performance
Related links
- Lovato BF Series Contactor 3-Pole 200 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 160 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 132 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 132 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 160 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 200 kW 60V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 200 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 200 kW 130V ac/dc 1000V
