Eaton DILMS Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 12 A, 7 kW, 3 NO/2 NC, 24V
- RS Stock No.:
- 250-9802
- Mfr. Part No.:
- 191723 DILMS12-R23(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$294.42
(exc. GST)
$323.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.42 |
*price indicative
- RS Stock No.:
- 250-9802
- Mfr. Part No.:
- 191723 DILMS12-R23(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 24V | |
| Contact Current | 12A | |
| Power Rating | 7kW | |
| Series | DILMS | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 69mm | |
| Width | 45mm | |
| Depth | 117mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 24V | ||
Contact Current 12A | ||
Power Rating 7kW | ||
Series DILMS | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 69mm | ||
Width 45mm | ||
Depth 117mm | ||
- COO (Country of Origin):
- RO
Eaton Contactor, 2NC/3NO Configuration, 3 Poles - 191723 DILMS12-R23(24VDC)
This Eaton safety contactor with a coil voltage of 220V AC and 230V DC offers reliable performance in industrial settings. Its robust design ensures efficient operation, making it a valuable addition to any electrical system.
Features & Benefits
• Rated for a contact current of 12 A, suitable for heavy-duty applications
• Configuration of 2NC/3NO provides versatile switching options
• Screw terminals allow for easy installation and maintenance
• Incorporates mirror contacts for enhanced reliability and safety
Applications
• Suitable for contactors in motors and machinery
• Ideal for utilisation in resistance furnaces
• Can be used for switching and controlling AC induction motors
• Offers reliable operation for various industrial applications
Can it handle high current ratings efficiently?
Yes, the Eaton safety contactor is rated for a current of up to 170A, making it reliable for heavy-duty applications.
Will it ensure safe and reliable motor control?
Yes, the contactor is designed to work seamlessly with motors up to 5.5kW, providing efficient motor control solutions.
Is it suitable for a wide range of industrial applications?
Yes, the Eaton safety contactor is versatile and can be used in various industrial settings for reliable performance.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILMS12-R23 Contactor 230 V ac/dc Coil 5.5 kW 400V
- Eaton DILMS Contactor 3-Pole 3 kW 24V dc 400V ac
- Eaton DILMS Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton DILMS Contactor 230 V ac/dc Coil 18.5 kW, 2 NO/2 NC
- Eaton DILMS Contactor 230 V ac/dc Coil 115 A 2 NO/2 NC, 400V
- Eaton DILMS Contactor 3-Pole 5.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW 24V, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 9 A 1 NO, 400V
