ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-871
- Mfr. Part No.:
- 1SFL527002R1122
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$2,656.98
(exc. GST)
$2,922.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,656.98 |
*price indicative
- RS Stock No.:
- 716-871
- Mfr. Part No.:
- 1SFL527002R1122
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 110kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Depth | 196mm | |
| Length | 152mm | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Power Rating 110kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Depth 196mm | ||
Length 152mm | ||
Width 105mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust performance in challenging environments, managing motor control up to 110 kW at 400 V AC, and up to 150 hp at 480 V AC. This product boasts a block-type design, complete with pre-mounted auxiliary contacts and Main Circuit Bars, making it exceptionally versatile for various applications. With a wide control voltage range of 24 to 60 V AC and 20 to 60 V DC, it excels in reducing energy consumption and maintaining stable operations in unreliable networks. The Compact solution also integrates built-in surge protection, further enhancing reliability in demanding conditions.
Wide control voltage range from 24 to 60 V AC and 20 to 60 V DC for versatile applications
Integrated surge protection for enhanced reliability and safety
Compact design allows easy expansion with add-on auxiliary contact blocks
Includes a comprehensive mounting kit for straightforward installation
Mechanical durability rated at up to 5 million operations for extended lifespan
Optimised for temperature resilience, functioning between -40°C to 70°C
Maximum breaking capacity ensures reliable circuit operations under load
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC