ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-591
- Mfr. Part No.:
- 1SFL547002R1122
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$3,634.69
(exc. GST)
$3,998.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,634.69 |
*price indicative
- RS Stock No.:
- 716-591
- Mfr. Part No.:
- 1SFL547002R1122
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 132kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Operational Current Ie | 350A | |
| Contactor Application | Contactor | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Power Rating 132kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Operational Current Ie 350A | ||
Contactor Application Contactor | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
Length 180mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor serves as a robust solution for motor control and power circuit switching, designed to manage loads of up to 132 kW at 400 V AC or 200 hp at 480 V UL. Its innovative construction features pre-mounted auxiliary contacts and Main Circuit Bars, providing versatility and ease of installation for industrial applications. The contactor operates within a broad control voltage range, accommodating fluctuations while ensuring efficient and reliable operation. With built-in surge protection, users benefit from enhanced stability in unstable environments. This product is Ideal for both harsh and standard operating conditions, significantly improving energy efficiency while reducing panel energy consumption.
Wide control voltage range of 24 to 60 V AC and 20 to 60 V DC ensures adaptability
Pre-mounted auxiliary contacts and Main Circuit Bars simplify installation
Built-in surge protection enhances operational stability in variable environments
Compact design allows easy extension with additional auxiliary contact blocks
Effective for controlling motors up to 132 kW or 200 hp, providing powerful performance
Durable construction ensures longevity, supporting mechanical durability up to 5 million cycles
Tightening torque range optimises connection reliability for various cable types
IP20 protection for Coil terminals and IP40 for auxiliary terminals ensures safety in installation
Ambient temperature tolerance from -40 °C to +70 °C accommodates diverse environmental conditions
Flexible installation options maximise versatility in use, suitable for a range of applications
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC