ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-742
- Mfr. Part No.:
- 1SFL467002R1100
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$2,090.46
(exc. GST)
$2,299.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,090.46 |
*price indicative
- RS Stock No.:
- 716-742
- Mfr. Part No.:
- 1SFL467002R1100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Depth | 150mm | |
| Length | 126mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Depth 150mm | ||
Length 126mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to efficiently control motors and power circuits, supporting a robust operational range of up to 75 kW at 400 V AC. Built with a Block type design, it caters to diverse applications with its easy extensibility through auxiliary contact Blocks and accessories. This contactor excels in unstable networks, showcasing exceptional surge protection and wide control voltage capabilities from 24 to 60 V 50/60 Hz or 20 to 60 V DC. With an operational rating of 1000 V IEC and 600 V UL, it meets stringent industry standards, making it a reliable choice for various electrical systems. Its thermal and electrical endurance ensures longevity, while the Compact solution it offers enhances space-saving in control panels.
Three-pole configuration optimises motor control for varied power requirements
Wide control voltage range enhances compatibility with diverse applications
Built-in surge protection safeguards against voltage spikes, prolonging device life
Block type design provides flexibility for add-on auxiliary components
Rated operational power supports significant electrical loads, promoting efficient motor management
Thermal current rating ensures reliable performance even in demanding conditions
Easy installation with varied connecting capacities simplifies setup and maintenance
Exceptional mechanical durability allows for up to 5 million switching cycles
Degree of protection complies with IEC standards, ensuring operational reliability
Environmental suitability includes a wide temperature range for versatile deployment
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC