RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 50 A, 22 kW 230V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$585.27

(exc. GST)

$643.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$585.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-4453
Mfr. Part No.:
3RT2036-3AP00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Power Rating

22kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

51A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

EAC, CCC, UL, CSA

Depth

130mm

Width

55mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens 3RT2 series power contactor has spring-type terminal and its used for switching motors.

The 3RT2 contactor offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactor offer the best connection to the automation level for every application. Integrated auxiliary switches reduce the complexity of your design. The front-panel terminals simplify the wiring. The 3RT2 contactor are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

The available link modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring expense.

Mounting type is screw and Snap-On mounting

Ambient operating temperature is -25 to +60 °C

Protection class for frount IP20 and for terminals is IP00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy