Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$809.12

(exc. GST)

$890.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$809.12

*price indicative

RS Stock No.:
670-022
Mfr. Part No.:
3RT2036-3NB34-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

20V, 33V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

114mm

Width

55mm

Depth

178mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens power contactor is engineered to facilitate the management of electrical loads with exceptional efficiency. It serves a Crucial role in controlling power circuits, managing operational current levels of up to 51 A at AC-3 ratings. Equipped with a reliable integrated varistor, this device ensures surge protection while maintaining stable performance in environments with temperatures ranging from -25 °C to +60 °C. Its enduring mechanical service life of up to 10,000,000 cycles underlines its durability, making it a perfect choice for various industrial applications where consistent performance is paramount.

Three pole design ensures robust control of electrical circuits

Integrated varistor safeguards against voltage surges enhancing operational safety

Screw and spring loaded terminals enable fast and secure connections

Designed for efficient power management with low operational losses up to 12 W

Offers high insulation voltage of 690 V suitable for demanding applications

Rated for 2 NO Plus 2 NC auxiliary contacts adding versatility for additional functionalities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy