Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 22 kW 230V, 3 NO
- RS Stock No.:
- 669-970
- Mfr. Part No.:
- 3RT2035-1AP00-1AA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$451.32
(exc. GST)
$496.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.32 |
*price indicative
- RS Stock No.:
- 669-970
- Mfr. Part No.:
- 3RT2035-1AP00-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to operate efficiently in AC-3 applications, offering reliable control with a rated operational current of 41 A at 400 V. Built for durability, this contactor operates effectively within a broad temperature range of -25 °C to +60 °C, ensuring performance in diverse environments. It supports up to 10,000,000 mechanical switching cycles, making it Ideal for applications requiring longevity and minimal maintenance. Featuring a Compact design with a size S2, it is suitable for upright mounting positions while occupying minimal space on a 35 mm DIN rail, making it a versatile choice for industrial automation systems.
Compact size allows for easy installation and saves space on DIN rail
Rated operational power of 18.5 kW enables effective control of motors in various applications
Offers exceptional service life with a mechanical durability of up to 10,000,000 cycles
Wide operational temperature range ensures adaptability in harsh environments
Screw-type terminals facilitate secure electrical connections for main and auxiliary circuits
Meets high safety standards and includes protective measures against electrical faults
Designed for AC control supply voltage of 230 V, ensuring compatibility with standard systems
High short-time current withstand ratings bolster operational reliability during Peak loads
- RS Stock No. 0670256
- Mfr. Part No. 3RT2035-3AP06
Each
$451.32
- RS Stock No. 0670254
- Mfr. Part No. 3RT2035-1CP04
Each
$476.61
- RS Stock No. 0669969
- Mfr. Part No. 3RT2035-3AL20-1AA0
Each
$451.32
- RS Stock No. 0670253
- Mfr. Part No. 3RT2035-1AP04-3MA0
Each
$440.79
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V












