Siemens 3RT24 Contactor, 20V, 33 V Coil, 3-Pole, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$1,343.37

(exc. GST)

$1,477.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,343.37

*price indicative

RS Stock No.:
669-954
Mfr. Part No.:
3RT2448-1NB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

20V, 33V

Number of Poles

3

Series

3RT24

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

AC-1

Maximum Operating Temperature

60°C

Length

140mm

Depth

152mm

Standards/Approvals

UL

Width

70mm

COO (Country of Origin):
DE
The Siemens contactor is designed for reliable switching in industrial applications, accommodating a wide range of operational demands. With its impressive specifications, it supports an operational current of up to 160 A at AC-1 and offers robust durability through a mechanical service life of 10 million cycles. The product features an integrated varistor, enhancing circuit protection and overall efficiency. This contactor is suitable for varied environments, operating effectively from -25 °C to +60 °C, making it Ideal for diverse installations. Designed with versatile connectivity options, it facilitates easy integration into existing systems for seamless operational functionality.

Employs a box Terminal for main current circuit connections ensuring secure and robust linkages

Features a surge voltage resistance rated at 8 kV for main circuits providing superior protection against power surges

Offers an impressive insulation voltage of 1000 V for the main circuit ensuring robust performance in high voltage scenarios

Designed for side by side mounting it optimises space utilisation while ensuring the proper installation

Complies with international safety standards securing its use in safety critical applications

Each
$8,740.00
  • RS Stock No. 2738587
  • Mfr. Part No. 11BG0601A02460
Each
$97.96
  • RS Stock No. 0255283
  • Mfr. Part No. 231684 DILEM-01-C(380V50HZ,440V60HZ)
Each
$122.55
  • RS Stock No. 0670036
  • Mfr. Part No. 3RT2037-1NB36
Each
$1,154.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy