Siemens 3RT24 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 140 A, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$1,570.39

(exc. GST)

$1,727.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,570.39

*price indicative

RS Stock No.:
154-235
Mfr. Part No.:
3RT2446-1NB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

20V ac/dc, 33V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

140A

Series

3RT24

Normal State Configuration

1 NO/1 NC

Standards/Approvals

No

Width

96mm

COO (Country of Origin):
DE
The Siemens contactor is a robust and versatile solution designed for AC-1 applications, ensuring reliable operation at high currents. With a motor starting capability up to 140 A, it’s engineered for efficiency in demanding environments, featuring integrated surge protection and a durable design that promises a long service life. The device is straightforward to install, with options for auxiliary contacts, making it an ideal choice for various industrial applications. Its compact dimensions combined with state-of-the-art engineering cater to both mechanical and electrical reliability, enhancing system performance in a multitude of settings. This contactor supports an operating temperature range from -25 °C to +60 °C, ensuring consistent operation even under extreme conditions. With user-friendly mounting features and minimal maintenance requirements, it stands out as a dependable choice for modern industrial setups.

Ensures high performance with a long mechanical lifespan

Integrated surge voltage resistance enhances durability

Flexible auxiliary contact options allow for tailored configurations

Designed for efficient space-saving installation

Supports both AC and DC control voltage for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy