Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 40 A, 18.5 kW 33V, 1 NO/1 NC, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
160-504
Mfr. Part No.:
3RT2035-1NB30-0CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V, 33V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

40A

Series

3RT2

Power Rating

18.5kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

55A

Contactor Application

Safety

Control Circuit Voltage Uc

33V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CCC

Width

55mm

Length

114mm

Depth

130mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor delivers exceptional performance for industrial applications, enabling reliable switching and control of electrical circuits. Engineered to accommodate both AC and DC voltages, it excels in demanding environments thanks to its durable design and advanced features.

Compact design allows for flexible installation in constrained spaces

Built with IP20 protection for safe operation in industrial settings

Backed by extensive approvals and certifications for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy