Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 50 A, 22 kW 20V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-620
- Mfr. Part No.:
- 3RT2036-1NB30-0CC0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 160-620
- Mfr. Part No.:
- 3RT2036-1NB30-0CC0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 70A | |
| Control Circuit Voltage Uc | 20V | |
| Contactor Application | AC-3, AC-3e | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2 | |
| Width | 55mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 70A | ||
Control Circuit Voltage Uc 20V | ||
Contactor Application AC-3, AC-3e | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2 | ||
Width 55mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor designed for demanding environments, this robust device combines superior performance with reliability, making it an ideal choice for a variety of applications. It operates effectively within a wide temperature range and supports extensive operational currents, ensuring it can handle even the toughest conditions. With a mechanical lifespan of up to 10 million operating cycles, it promises longevity while maintaining high switching reliability.
Optimised for AC and DC
Built in varistor for surge protection
Seamless network communication
Space saving design
High mechanical service life
Energy efficient with low power loss
Versatile current ranges
Withstands extreme conditions
Related links
- Siemens 3RT2 Contactor 33 V Coil 80 A 33 V 690V
- Siemens 3RT2 Contactor 33 V Coil 95 A 1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
