Siemens 3RT2 Contactor, 20V, 33 V Coil, 4-Pole, 100 A, 30 kW 33V, 2 NO/2 NC, 690V
- RS Stock No.:
- 161-117
- Mfr. Part No.:
- 3RT2544-1NB30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,413.23
(exc. GST)
$1,554.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,413.23 |
*price indicative
- RS Stock No.:
- 161-117
- Mfr. Part No.:
- 3RT2544-1NB30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 33V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Power Rating | 30kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 100A | |
| Control Circuit Voltage Uc | 33V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V, 33V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Power Rating 30kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 100A | ||
Control Circuit Voltage Uc 33V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 140mm | ||
Width 70mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is specifically designed for reliable control in AC applications, providing robust performance up to 65 A. Its compact size, featuring 4 pole configuration and dual NO and NC contacts, ensures versatile installation in a range of settings. Ideal for controlling motors and electrical equipment, this contactor boasts integrated surge suppression for enhanced durability.
Compact design for tight spaces
Varistor for surge voltage resistance
Up to 10 million operations mechanical life
Wide temperature range
Simple screw type terminal installation
Low power loss for efficiency
Multiple voltage ratings for different circuits
- RS Stock No. 0155748
- Mfr. Part No. 3RT2037-1NB34
Each
$861.92
- RS Stock No. 0160911
- Mfr. Part No. 3RT2545-1NB30
Each
$1,549.10
- RS Stock No. 0161081
- Mfr. Part No. 3RT2544-1AK60
Each
$842.90
- RS Stock No. 0155667
- Mfr. Part No. 3RT2038-1NB34-3MA0
Each
$893.79
Related links
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 95 A 1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 50 A 1 NO/1 NC, 690V












