Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 22 kW, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$676.83

(exc. GST)

$744.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$676.83

*price indicative

RS Stock No.:
670-250
Mfr. Part No.:
3RT2035-1NB30-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V, 33V

Product Type

Contactor

Number of Poles

3

Power Rating

22kW

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

41A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

130mm

Length

114mm

Width

55mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed for robust performance in industrial applications, offering reliable control of electrical circuits. With its AC-3e/AC-3 rating for up to 41 A and 18.5 kW at 400 V, this product is engineered to manage high loads with ease. This 3-pole contactor features a Compact S2 size and is well-suited for upright mounting. Its auxiliary contacts, comprising 1 NO and 1 NC, deliver additional functionality. Built with a varistor for surge protection, it ensures more stable operation under varying conditions, while its extensive operating temperature range of -25 to +60 °C allows for versatile deployment in diverse environments, underscoring its reliability and efficiency.

Incorporates a varistor for enhanced surge voltage resistance

Includes both 1 NO and 1 NC auxiliary contacts for flexible circuit control

Compact design at size S2 facilitates easy installation in confined spaces

Operates effectively across a wide temperature range of -25 to +60 °C

Mechanical service life of up to 10 million operating cycles, ensuring longevity

Weight of just 1.114 kg makes it easy to handle and mount

Features robust insulation voltage of 690 V, suitable for heavy-duty environments

Allows side-by-side mounting with minimal required spacing, optimising panel layout

Designed with IP20 protection class, providing reliable touch safety for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy