Siemens 3RT26 Capacitor Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-945
- Mfr. Part No.:
- 3RT2637-1AF05
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,242.13
(exc. GST)
$1,366.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,242.13 |
*price indicative
- RS Stock No.:
- 669-945
- Mfr. Part No.:
- 3RT2637-1AF05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 108A | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Width | 65mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 108A | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Width 65mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is engineered for efficient control of AC loads, specifically Ideal for applications requiring motor and power switching. It delivers robust performance with a power loss of just 3.8 W per pole under rated conditions, ensuring energy efficiency. With an operational current capacity of up to 108 A at AC-6b and a high electrical endurance of 150,000 cycles, this product guarantees reliable long-term operation. Designed for a wide ambient temperature range of -25 to +60 °C and boasting a Compact size, it easily fits into various installations while meeting rigorous electrical safety standards.
Features a Compact design making it suitable for installation in tight spaces
Compatible with a variety of auxiliary contacts ensuring versatile applications
Includes a reliable insulation voltage rating of 690 V providing enhanced safety
Ensures smooth operational continuity with a significant shock resistance capability
Simple snap on mounting method facilitates quick and secure installation
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 230V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 155V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT26 Contactor 3-Pole 16.7 kVA 110V 690V
- Siemens 3RT26 Capacitor Contactor 3-Pole 4 kW 110V dc 400V
