Siemens 3RT26 Contactor, 110V Coil, 3-Pole, 24 A, 16.7 kVA 110V, 1 NO, 690V

Subtotal (1 unit)*

$356.95

(exc. GST)

$392.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.95

*price indicative

RS Stock No.:
160-895
Mfr. Part No.:
3RT2625-1AF05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

24A

Power Rating

16.7kVA

Series

3RT26

Mount Type

Vertical

Function

Capacitor Switching

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

24A

Contactor Application

Capacitor Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Depth

155mm

Length

135mm

Width

45mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Pole and Throw Configuration

2

COO (Country of Origin):
DE
The Siemens Capacitor Contactor designed for AC-6b applications is a versatile solution for managing operational currents and enhancing energy efficiency in industrial settings. With a robust construction, this product ensures dependable performance and longevity. It effectively handles reactive power across various voltage levels, thus catering to a range of operational demands.

High operational reliability

Wide temperature range support

Compact design for tight spaces

Efficient energy management

Advanced protection features

Quick DIN rail installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy