Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 130 A, 37 kW 24V dc, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$2,584.19

(exc. GST)

$2,842.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,584.19

*price indicative

RS Stock No.:
154-363
Mfr. Part No.:
3RT2046-1XB40-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

1kV

Contact Current

130A

Series

3RT2

Power Rating

37kW

Function

Mirror Contact, Motor Control

Mount Type

Screw

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Traction Contactor

Operational Current Ie

95A

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

140mm

Standards/Approvals

ABS, CCC, CE, CSA, EAC, IEC 60077, IEC 60947, PRS, RCM, RMRS, UKCA, UL

Width

70mm

Depth

152mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens power contactor is engineered for superior performance in various industrial applications. It features a robust design that supports an extended operating range, making it ideal for demanding environments. This model stands out with its electronic drive and integrated varistor, which enhance control and reliability. Installed with electronic optimisation, it ensures an impressive service life, while the compact S3 size allows for easy integration into existing electrical systems. The combination of high operational current ratings and advanced insulation and resistance specifications sets this product apart, ensuring consistent, safe operation under extreme conditions.

Extended operating range capabilities

Electronic optimisation for longevity

Varistor for superior surge protection

Ambient temperatures from -40 to +70 °C

Auxiliary contacts for functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy