Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-188
- Mfr. Part No.:
- 3RT2038-1XB40-0LA2
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,592.26
(exc. GST)
$1,751.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,592.26 |
*price indicative
- RS Stock No.:
- 670-188
- Mfr. Part No.:
- 3RT2038-1XB40-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is an Advanced traction contactor designed for high-performance applications. With a robust construction, it operates efficiently within an extended range, accommodating varying environmental conditions. Ideal for AC-3e applications, it manages loads up to 80 A, delivering a reliable switching action that ensures operational longevity. The device supports solid-state operating mechanisms and integrates essential auxiliary contacts, making it perfect for complex control circuits. The Compact frame size S2 allows for versatile installation, making it a cornerstone for industrial automation and control systems.
Integrates one NO and one NC auxiliary contact for flexible configuration
Handles high operational currents ranging from 55 A to 90 A accommodating various applications
Rated insulation voltage of 690 V ensures robust performance against surges
Mechanical service life of up to 10 million cycles promotes extended usage
Compact dimensions allow for seamless integration into panel layouts
Meets stringent safety standards with an IP20 protection rating
- RS Stock No. 0669910
- Mfr. Part No. 3RT2036-1XB40-0LA2
Each
$1,193.19
- RS Stock No. 0670010
- Mfr. Part No. 3RT2036-3AC20
Each
$514.34
- RS Stock No. 0670011
- Mfr. Part No. 3RT2036-1AB00-1AA0
Each
$567.83
- RS Stock No. 0669751
- Mfr. Part No. 3RT2037-3AB00
Each
$724.15
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V dc 690V











