Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 130 A, 55 kW 24V dc, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$2,990.18

(exc. GST)

$3,289.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,990.18

*price indicative

RS Stock No.:
154-379
Mfr. Part No.:
3RT2047-1XB40-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

1kV

Contact Current

130A

Power Rating

55kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

110A

Maximum Operating Temperature

70°C

Depth

152mm

Length

140mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Width

70mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens traction contactor is a robust and efficient solution for AC-3 and AC-3e applications, catering to operational demands with a rated current of up to 110 A. This product features electronic drive technology, optimising performance with a wide operating voltage and integrated varistor for surge protection. Designed to support various industrial applications, it offers a significant mechanical lifespan and superior thermal performance, ensuring reliability in challenging environments. With flexible installation options and compliance with international standards, this contactor is an ideal choice for enhancing operational efficiency and safety.

Integrated varistor provides enhanced surge protection

Compact design allows installation in confined spaces

Accommodates high temperatures from -40 to +70 °C

IP20 rating ensures reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy