Eaton DILER Contactor Relay, 230V Coil, 4-Pole, 6 A, 0.4 W, 3 NO/1 NC, 600V
- RS Stock No.:
- 255-438
- Mfr. Part No.:
- 231827 DILER-31-C(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$124.66
(exc. GST)
$137.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $124.66 |
*price indicative
- RS Stock No.:
- 255-438
- Mfr. Part No.:
- 231827 DILER-31-C(230V50/60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Voltage | 600V | |
| Contact Current | 6A | |
| Series | DILER | |
| Power Rating | 0.4W | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | General purpose Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, CSA IEC/EN 60947-4-1, EN 60947-5-1, IEC/EN 60947, UL 508, UL Category Control No.: NKCR, UL UL File No.: E29184, VDE 0660 | |
| Width | 45mm | |
| Length | 52mm | |
| Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Voltage 600V | ||
Contact Current 6A | ||
Series DILER | ||
Power Rating 0.4W | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Loaded | ||
Contactor Application General purpose Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, CSA IEC/EN 60947-4-1, EN 60947-5-1, IEC/EN 60947, UL 508, UL Category Control No.: NKCR, UL UL File No.: E29184, VDE 0660 | ||
Width 45mm | ||
Length 52mm | ||
Depth 52mm | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0255044
- Mfr. Part No. 231825 DILER-31-C(42V50/60HZ)
- RS Stock No. 0243760
- Mfr. Part No. 021665 DILER-31(220V50/60HZ)
- RS Stock No. 0254731
- Mfr. Part No. 231824 DILER-31-C(24V50/60HZ)
- RS Stock No. 0255041
- Mfr. Part No. 231818 DILER-31-C(110V50HZ,120V60HZ)
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 230V 600V ac
- Eaton DILER Contactor Relay 4-Pole 1.8 W 230V ac 600V ac
- Eaton DILER Contactor Relay 4-Pole 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 3 NO/1 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 3 NO/1 NC, 600V
- Eaton DILER Contactor 6 A 600V
- Eaton DILER Contactor Relay 4-Pole 1.8 W 42V 600V ac
- Eaton DILER Contactor Relay 4-Pole 1.8 VA 600V












