Eaton DILER Contactor Relay, 230V Coil, 4-Pole, 6 A 230V, 4 NO, 600V ac
- RS Stock No.:
- 254-382
- Mfr. Part No.:
- 231850 DILER-40-C(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$130.89
(exc. GST)
$143.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $130.89 |
*price indicative
- RS Stock No.:
- 254-382
- Mfr. Part No.:
- 231850 DILER-40-C(230V50/60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Series | DILER | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor Relay | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Length | 52mm | |
| Standards/Approvals | CSA CE CSA Class No.:3211-03 UL Category Control No.:NKCR CSA File No.:012528 UL UL 508 CSA-C22.2 No. 14-05 EN 60947-5-1 UL File No.:E29184 IEC/EN 60947 IEC/EN 60947-4-1 VDE 0660 | |
| Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Series DILER | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor Relay | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Length 52mm | ||
Standards/Approvals CSA CE CSA Class No.:3211-03 UL Category Control No.:NKCR CSA File No.:012528 UL UL 508 CSA-C22.2 No. 14-05 EN 60947-5-1 UL File No.:E29184 IEC/EN 60947 IEC/EN 60947-4-1 VDE 0660 | ||
Depth 52mm | ||
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 0.4 W 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 230V 600V ac
- Eaton DILER Contactor Relay 4-Pole 1.8 W 230V ac 600V ac
- Eaton DILER Contactor 6 A 600V
- Eaton DILER Contactor Relay 4-Pole 0.4 W 600V ac
- Eaton DILER Contactor Relay 4-Pole 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 4 NO, 600V ac
- Eaton Moeller Contactor Relay 6 A 600V ac
