Eaton DILER Contactor, 230V Coil, 6 A, 2 NO/2 NC, 600V

Subtotal (1 pack of 5 units)*

$725.25

(exc. GST)

$797.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$145.05$725.25

*price indicative

RS Stock No.:
229-9297
Distrelec Article No.:
304-29-189
Mfr. Part No.:
052508 DILER-22(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

230V

Contact Voltage

600V

Contact Current

6A

Series

DILER

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Contactor Relay

Operational Current Ie

10A

Maximum Operating Temperature

50°C

Width

45mm

Depth

52mm

Length

58mm

Standards/Approvals

CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660

The Eaton contactor relay mainly used for AC operations. It operates on 230 V 50/60 Hz.

Operating temperature range is from -25 °C to 50 °C

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy