Eaton DILER Contactor Relay, 480V Coil, 10 A, 25 VA 415V, 2 NO/2 NC, 600V ac

Subtotal (1 unit)*

$118.32

(exc. GST)

$130.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.32

*price indicative

RS Stock No.:
248-351
Mfr. Part No.:
051780 DILER-22(415V50HZ,480V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

480V

Product Type

Contactor Relay

Contact Voltage

600V ac

Contact Current

10A

Power Rating

25VA

Series

DILER

Function

Straight

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

415V

Contactor Application

Contactor Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

52mm

Length

52mm

Standards/Approvals

CE UL File No.:E29184, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA EN 60947-5-1, CSA File No.:012528, IEC/EN 60947, IEC/EN 60947-4-1, UL Category Control No.:NKCR, UL UL 508, VDE 0660

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series DILER Contactor relay is designed for superior performance in controlling electrical circuits at voltages of 415V for 50Hz and 480V for 60Hz. Engineered with positive operating contacts and screw terminals, it accommodates various applications, ensuring dependability and safety in challenging environments. Its robust design provides an impressive lifespan, with mechanical operations estimated at 10 million cycles. The intelligent mounting method allows for easy installation, whether on a DIN rail or secured by screws. Complemented with extensive certifications, including UL and CE, this contactor relay guarantees compliance with rigorous international standards, making it a reliable choice for both industrial and commercial settings.

Positive operating contacts enhance reliability in various applications

Mounting flexibility allows for installation in multiple orientations

This device is designed to withstand extreme operational conditions

Finger and back-of-hand protection safeguards users from electric shock

Interlocked opposing contacts ensure safe circuit operations

Mechanical shock resistance of up to 10 g ensures durability

Designed with user-friendly tightening torque specifications

Accommodates connection of flexible and solid conductors

Features a high rated impulse withstand voltage for enhanced safety

Offers impressive switching capacity for diverse operational needs

  • RS Stock No. 0248177
  • Mfr. Part No. 051776 DILER-22(220V50HZ,240V60HZ)
Each
$118.32
  • RS Stock No. 0248199
  • Mfr. Part No. 021871 DILER-22(110V50/60HZ)
Each
$118.32
  • RS Stock No. 0248175
  • Mfr. Part No. 051773 DILER-22(42V50HZ,48V60HZ)
Each
$118.32
  • RS Stock No. 0248525
  • Mfr. Part No. 010201 DILER-22(48V50HZ)
Each
$118.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy