Eaton DILA-40 Contactor Relay, 480V Coil, 3-Pole, 4 A, 4 NO, 690V
- RS Stock No.:
- 251-0037
- Mfr. Part No.:
- 276332 DILA-40(415V50HZ,480V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$124.78
(exc. GST)
$137.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.78 |
*price indicative
- RS Stock No.:
- 251-0037
- Mfr. Part No.:
- 276332 DILA-40(415V50HZ,480V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 480V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | DILA-40 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 75mm | |
| Standards/Approvals | CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 480V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series DILA-40 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 75mm | ||
Standards/Approvals CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660 | ||
Depth 75mm | ||
- COO (Country of Origin):
- RO
The Eaton makes this Contactor relay which has 4 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 415 V 50 Hz and it offers IP20 degree of protection.
This relay is mounted / connected with screw terminals
This relay can be combined with auxiliary contact module DILA-XHI(V)
- RS Stock No. 2510028
- Mfr. Part No. 276323 DILA-40(208V60HZ)
Each
$124.78
- RS Stock No. 2510036
- Mfr. Part No. 276331 DILA-40(400V50HZ,440V60HZ)
Each
$124.78
- RS Stock No. 2510040
- Mfr. Part No. 276335 DILA-40(110V50/60HZ)
Each
$124.78
- RS Stock No. 2510024
- Mfr. Part No. 276318 DILA-40(240V50HZ)
Each
$124.78
Related links
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILA Contactor Relay 3-Pole, 2 NO/2 NC
- Eaton DILER Contactor Relay 4-Pole 25 VA 415V 600V ac
- Eaton DILER Contactor Relay 4-Pole 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 480V 600V
- Eaton DILER Contactor Relay 10 A 2 NO/2 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 480V 600V ac
- Eaton DILA Contactor Relay 4-Pole 4 NO, 415V ac











